
This crystal oscillator from IDT features a maximum frequency of 320MHz and is packaged in a TSSOP case for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The oscillator is designed with a PLL and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS843023AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.