The ICS843023AGLF is a single crystal oscillator from IDT with a maximum frequency of 320MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0-70°C. The ICS843023AGLF is RoHS compliant and available in quantities of 96 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS843023AGLF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.