
The ICS8431AM-21LFT is a single crystal oscillator with a maximum frequency of 350MHz. It features a PLL and is available in a SOIC package, suitable for surface mount applications. The oscillator operates over a temperature range of 0°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Sign in to ask questions about the IDT ICS8431AM-21LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS8431AM-21LFT technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8431AM-21LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
