Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS843251AGI-04LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS843251AGI-04LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 187.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS843251AGI-04LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.