The ICS8432BYI-51LF is a single crystal oscillator with a maximum frequency of 700MHz. It features a PLL and is available in a 250-pin LQFP package. The device is RoHS compliant and suitable for surface mount applications. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
IDT ICS8432BYI-51LF technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.