The ICS843N252GG-45LFT is a single crystal oscillator from IDT, featuring a maximum frequency of 156.25MHz and a temperature range of 0-70°C. It is packaged in a TSSOP package and is designed for surface mount applications. This FemtoClock NG oscillator includes a PLL and is available in quantities of 2500 per reel.
IDT ICS843N252GG-45LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS843N252GG-45LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.