The ICS844002AGLFT is a single crystal oscillator from IDT with a maximum frequency of 226.66MHz. It has a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device is available in quantities of 2500 per reel, packaged in tape and reel format.
IDT ICS844002AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.