This 1-channel LVTTL clock generator from IDT operates at a maximum frequency of 156.25MHz and has a temperature range of 0-70°C. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package. The device features a PLL and is part of the HiPerClockS and FemtoClock series.
IDT ICS8440259AK-45LFT technical specifications.
| Input | LVTTL |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8440259AK-45LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.