The ICS844071AGLF is a single crystal oscillator with a maximum frequency of 170MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of 0 to 70°C. It is compliant with RoHS regulations.
IDT ICS844071AGLF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.