The ICS851021AYLF is a single LVDS receiver from IDT, packaged in a TQFP with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is available in a tray packaging with 160 units per package. The device has a maximum frequency of 250MHz and is suitable for use in a variety of applications.
IDT ICS851021AYLF technical specifications.
| Package/Case | TQFP |
| Input | LVDS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.