The IDT ICS851021AYLFT is a single circuit surface mount device with a TQFP package. It operates at frequencies up to 250MHz and is designed for use with LVDS inputs. The component is rated for use in temperatures between 0°C and 70°C. It is packaged in tape and reel quantities of 500 units.
IDT ICS851021AYLFT technical specifications.
| Package/Case | TQFP |
| Input | LVDS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.