The ICS85105AGILF is a single-channel LVTTL clock buffer from IDT, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 500MHz. The device is RoHS compliant and available in quantities of 74 per rail or tube packaging. The ICS85105AGILF is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS85105AGILF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.