The ICS85105AGIT is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 500MHz maximum frequency and is designed for surface mount applications. The IC is packaged in a TSSOP package and is available in quantities of 2500. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS85105AGIT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.