
The ICS85108AGIT is a single LVDS interface IC from IDT, featuring a maximum operating frequency of 500MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is available in quantities of 1000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
IDT ICS85108AGIT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.