
IC CLK BUFFER 1:2 700MHZ 8SOIC
Checking distributor stock and pricing after the page loads.
IDT ICS85211AMI-03LFT technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
