
The ICS8523BGILFT is a single CML input clock buffer with a maximum frequency of 650MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount TSSOP package. This device is RoHS compliant and available in quantities of 2500 per reel.
IDT ICS8523BGILFT technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8523BGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
