The ICS8530DY-01LF is a single LVDS clock buffer from IDT's HiPerClockS series. It operates at a maximum frequency of 500MHz and is suitable for use in environments with temperatures ranging from 0°C to 70°C. This device is designed for surface mount applications and is available in trays of 250 units. The ICS8530DY-01LF is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS8530DY-01LF technical specifications.
| Input | LVDS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.