
The ICS853111AYLFT is a single circuit clock buffer from IDT with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 1000 units per reel and is packaged in tape and reel format. The device is RoHS compliant and has a maximum frequency of 3GHz. It is designed for surface mount applications and is part of the HiPerClockS series.
Sign in to ask questions about the IDT ICS853111AYLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS853111AYLFT technical specifications.
| Package/Case | LQFP |
| Input | CML |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853111AYLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
