The ICS85311AMLF is a 1GHz LVDS receiver from IDT, packaged in a SOIC package and suitable for surface mount. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS85311AMLF technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.