Sign in to ask questions about the IDT ICS8531AY-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS8531AY-01T technical specifications.
| Package/Case | LQFP |
| Input | CML |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS8531AY-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
