
The ICS85322AMILFT is a dual 2-bit translator from IDT, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C. The device features a propagation delay of 1.9ns. It is compliant with RoHS regulations and available in tape and reel packaging with a quantity of 2500 units per package.
Sign in to ask questions about the IDT ICS85322AMILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS85322AMILFT technical specifications.
| Package/Case | SOIC |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS85322AMILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.