IDT's ICS8533AG-01LF is a single CML input clock buffer with a maximum frequency of 650MHz. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications in TSSOP packages. The device is RoHS compliant and available in quantities of 74 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS8533AG-01LF technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.