
IC CLK MULTPLX 2:1 900MHZ 20SOIC
Checking distributor stock and pricing after the page loads.
IDT ICS85356AMILF technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
