
The ICS85356AMILFT is a dual LVDS receiver from IDT, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 900MHz. This device is RoHS compliant and available in quantities of 1000 units per reel. The ICS85356AMILFT is part of the HiPerClockS series.
Checking distributor stock and pricing after the page loads.
IDT ICS85356AMILFT technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
