
The ICS85357AG-01LF is a single LVDS circuit with a maximum operating frequency of 750MHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
IDT ICS85357AG-01LF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 750MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
