
The ICS85357AG-11LFT is a single crystal oscillator from IDT, featuring a maximum frequency of 27MHz. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The oscillator is packaged in a TSSOP package and is available in quantities of 2500. It is compliant with RoHS regulations and is part of the HiPerClockS series.
Checking distributor stock and pricing after the page loads.
IDT ICS85357AG-11LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
