
The ICS8535AG-01LFT is a single LVTTL clock buffer from IDT with a maximum frequency of 266MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and part of the HiPerClockS series.
IDT ICS8535AG-01LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
