
IC CLK BUFFER 2:4 266MHZ 20TSSOP
IDT ICS8535AG-01T technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
