
The ICS8535AGI-01LFT is a single LVTTL clock driver from IDT, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device has a maximum operating frequency of 266MHz and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS8535AGI-01LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
