The ICS8535AK-01LF is a single clock buffer with an input voltage of LVTTL. It operates at a maximum frequency of 266MHz and has a temperature range of 0 to 70°C. The device is mounted on the surface and is available in a packaging quantity of 75 units per rail or tube. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS8535AK-01LF technical specifications.
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.