IC CLK BUFFER 3:6 700MHZ 24TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS8536AG01LF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Series | HiPerClockS™ |
| RoHS | Compliant |