
The ICS8536AG01LFT is a single crystal oscillator with a maximum frequency of 700MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is available in quantities of 2500 per reel, packaged in tape and reel format.
IDT ICS8536AG01LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8536AG01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.