
The ICS853P022AGLFT is a dual LVTTL clock buffer from IDT, packaged in a TSSOP package and available in quantities of 2500. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for high-frequency applications, supporting a maximum frequency of 1.1GHz. It is a surface-mount device, suitable for use in a variety of electronic systems.
Sign in to ask questions about the IDT ICS853P022AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS853P022AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853P022AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
