The IDT ICS853S014AGILFT is a single-channel IC with a CML input, operating at frequencies up to 2GHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC can operate over a temperature range of -40°C to 85°C. It is available in quantities of 2500 per reel, packaged in tape and reel format.
IDT ICS853S014AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.