The ICS853S031BYILF is a single-clock buffer with a maximum operating frequency of 1.6GHz. It features a CML input and is packaged in a 250-count tray of LQFP devices. The buffer is designed for surface-mount applications and operates over a temperature range of -40°C to 85°C.
IDT ICS853S031BYILF technical specifications.
| Package/Case | LQFP |
| Input | CML |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853S031BYILF to view detailed technical specifications.
No datasheet is available for this part.