The ICS853S314AFILF is a single-channel LVPECL clock buffer from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 2.7GHz. This device is RoHS compliant and available in quantities of 64 per rail or tube packaging.
IDT ICS853S314AFILF technical specifications.
| Package/Case | SSOP |
| Input | LVPECL |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.