IC CLK BUFFER 1:2 3GHZ 10VFQN
IDT ICS853S9252BKILF/W technical specifications.
| Max Operating Temperature | 3.6°C |
| Min Operating Temperature | 375°C |
| Series | Tape & Reel (TR) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853S9252BKILF/W to view detailed technical specifications.
No datasheet is available for this part.