
IC CLK BUFFER 1:2 3GHZ 16 VQFP
Checking distributor stock and pricing after the page loads.
IDT ICS853S9252BKILFT technical specifications.
| Input | CML |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |