
The ICS854054AGLF is a single-channel CML input clock buffer from IDT, featuring a maximum frequency of 2.8GHz. It is packaged in a TSSOP and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The ICS854054AGLF is compliant with RoHS regulations.
Sign in to ask questions about the IDT ICS854054AGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS854054AGLF technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS854054AGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
