
The ICS854057AGLF is a 1-channel CML input clock buffer from IDT, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 2GHz. This device is RoHS compliant and available in quantities of 72 per rail/tube packaging.
Sign in to ask questions about the IDT ICS854057AGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS854057AGLF technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS854057AGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
