
The ICS854057AGLFT is a single-channel clock buffer with a CML input, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for high-frequency applications, with a maximum operating frequency of 2GHz. The buffer is available in quantities of 2500 per reel, packaged in tape and reel format. The ICS854057AGLFT is part of the HiPerClockS series.
IDT ICS854057AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.