The ICS85408BGLF is a single LVDS clock buffer from IDT, packaged in a TSSOP. It operates over a temperature range of 0 to 70°C and is RoHS compliant. This device is designed for surface mount applications and is available in quantities of 62 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS85408BGLF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.