The ICS854104AGILFT is a single LVDS circuit with a maximum operating frequency of 700MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The device operates within a temperature range of -40°C to 85°C. It is available in quantities of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS854104AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.