
The ICS85411AMLFT is a single LVDS clock buffer from IDT with a maximum operating frequency of 650MHz. It is packaged in a SOIC-8 package and is designed for surface mount. The device operates over a temperature range of 0°C to 70°C. The ICS85411AMLFT is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS85411AMLFT technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
