
The ICS8543BGI is a single CML input clock buffer with a maximum frequency of 650MHz. It is available in a 74-pin TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS8543BGI technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.