
The ICS85454AKILF is a dual clock buffer with a maximum operating frequency of 2.5GHz and a CML input. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. This device is RoHS compliant and available in a packaging quantity of 100 pieces per rail or tube. The ICS85454AKILF is part of the HiPerClockS series from IDT.
Checking distributor stock and pricing after the page loads.
IDT ICS85454AKILF technical specifications.
| Input | CML |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.