
Clock Multiplexer 16-Pin VFQFN T/R
Checking distributor stock and pricing after the page loads.
IDT ICS85454AKILFT technical specifications.
| Input | CML |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.