
Clock Driver 2-IN LVDS 20-Pin TSSOP Tube
IDT ICS8545AG-02LF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
