
The ICS8545AG-02LFT is a single circuit IC with a maximum operating frequency of 350MHz. It is designed for surface mount applications and has a package quantity of 2500 units per reel. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C. It can operate within a temperature range of 0-70°C. The ICS8545AG-02LFT has an input signal type of LVTTL.
IDT ICS8545AG-02LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
