The ICS854S006AGILF is a single LVDS clock buffer from IDT, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum operating frequency of 1.7GHz and is part of the HiPerClockS series.
Checking distributor stock and pricing after the page loads.
IDT ICS854S006AGILF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.